Part Details for FPD33584DXXCT by Texas Instruments
Overview of FPD33584DXXCT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Communication and Networking
Part Details for FPD33584DXXCT
FPD33584DXXCT CAD Models
FPD33584DXXCT Part Data Attributes
|
FPD33584DXXCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
FPD33584DXXCT
Texas Instruments
LIQUID CRYSTAL DISPLAY DRIVER, U, TCP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | PARALLEL | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | X-XUUC-N | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 384 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 10.5 V | |
Supply Voltage1-Min | 7.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |