Part Details for FPD33684AO1CT by National Semiconductor Corporation
Overview of FPD33684AO1CT by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for FPD33684AO1CT
FPD33684AO1CT CAD Models
FPD33684AO1CT Part Data Attributes
|
FPD33684AO1CT
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FPD33684AO1CT
National Semiconductor Corporation
IC,LCD DISPLAY DRIVER,384-SEG,64-BP,TAB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , TAB(UNSPEC) | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Display Mode | SEGMENT | |
Number of Segments | 384 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Equivalence Code | TAB(UNSPEC) | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL |