Part Details for FPF1013 by Fairchild Semiconductor Corporation
Overview of FPF1013 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FPF1013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FPF1013-ND
|
DigiKey | BUFFER/INVERTER BASED PERIPHERAL Min Qty: 833 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
86602 In Stock |
|
$0.3600 | Buy Now |
|
Rochester Electronics | Buffer/Inverter Based Peripheral Driver, 1 Driver, PBGA6 RoHS: Compliant Status: Obsolete Min Qty: 1 | 89602 |
|
$0.3094 / $0.3640 | Buy Now |
Part Details for FPF1013
FPF1013 CAD Models
FPF1013 Part Data Attributes
|
FPF1013
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FPF1013
Fairchild Semiconductor Corporation
Buffer/Inverter Based Peripheral Driver, 1 Driver, PBGA6, 1 X 1.50 MM, WLCSP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | CSP | |
Package Description | 1 X 1.50 MM, WLCSP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6 BALL WLCSP, 2X3 ARRAY, 0.5MM PITCH, 300UM BALL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max | 1.8 V | |
Supply Voltage-Min | 0.8 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |