-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Full Function Load Switch with Adjustable Current Limit, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K1095
|
Newark | Ic, High Side Load Switch, 5.5V, Sot23-5, Full Reel, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:800Ma, On State Resistance:0.125Ohm, Distribution Switch Case Style:Sot-23, No. Of Pins:5Pins, Product Range:- Rohs Compliant: Yes |Onsemi FPF2124 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
04M9350
|
Newark | Mosfet, Smart Switch Sot-23-5, Smd, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:800Ma, On State Resistance:0.125Ohm, Distribution Switch Case Style:Sot-23, No. Of Pins:5Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Onsemi FPF2124 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
1228315
|
element14 Asia-Pacific | MOSFET, SMART SWITCH SOT-23-5, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.2591 / $1.9183 | Buy Now |
DISTI #
1228315RL
|
element14 Asia-Pacific | MOSFET, SMART SWITCH SOT-23-5, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.2591 | Buy Now |
DISTI #
1228315
|
Farnell | MOSFET, SMART SWITCH SOT-23-5, SMD RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.9542 / $2.0826 | Buy Now |
DISTI #
1228315RL
|
Farnell | MOSFET, SMART SWITCH SOT-23-5, SMD RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.9542 / $1.4262 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FPF2124
onsemi
Buy Now
Datasheet
|
Compare Parts:
FPF2124
onsemi
Full Function Load Switch with Adjustable Current Limit, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 1.60 MM, MO-178AA, SOT-23, 5 PIN | |
Manufacturer Package Code | 527AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for FPF2124. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF2124, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPF2125 | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.8A, MOS, PDSO5, 1.60 MM, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | FPF2124 vs FPF2125 |
FPF2125 | Full Function Load Switch with Adjustable Current Limit, 3000-REEL | onsemi | FPF2124 vs FPF2125 |
FPF2123 | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.8A, MOS, PDSO5, 1.60 MM, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | FPF2124 vs FPF2123 |
FPF2123 | Full Function Load Switch with Adjustable Current Limit, 3000-REEL | onsemi | FPF2124 vs FPF2123 |