FPF2C8P2NL07A
Description: Power Integrated Module (PIM), F2, IGBT, 650 V, 30 A, 70-JTRAY

Overview of FPF2C8P2NL07A by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for FPF2C8P2NL07A by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 49Y8353
Newark Pim F2 Npc 650V 50A/Jtray |Onsemi FPF2C8P2NL07A RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # FPF2C8P2NL07A
Avnet Americas Trans IGBT Module N-CH 650V 30A/50A 30-Pin Case F2 - Trays (Alt: FPF2C8P2NL07A) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 770 Partner Stock
  • 5 $83.4276
  • 7 $81.1728
  • 20 $78.9180
  • 30 $76.6632
  • 50 $74.4084
  • 250 $72.1536
  • 500 $69.8988
$69.8988 / $83.4276 Buy Now
DISTI # 32410495
Verical Trans IGBT Module N-CH 650V 50A 174W 34-Pin HPM Tray RoHS: Compliant Min Qty: 35 Package Multiple: 35 Date Code: 1546 Americas - 35
  • 35 $62.9200
$62.9200 Buy Now
DISTI # 25844997
Verical Trans IGBT Module N-CH 650V 50A 174W 34-Pin HPM Tray RoHS: Compliant Min Qty: 35 Package Multiple: 35 Date Code: 1546 Americas - 35
  • 35 $13.3400
$13.3400 Buy Now
Rochester Electronics FPF2C8P2NL07 - Insulated Gate Bipolar Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 770
  • 1 $82.2100
  • 25 $80.5600
  • 100 $77.2800
  • 500 $73.9900
  • 1,000 $69.8800
$69.8800 / $82.2100 Buy Now

CAD Models for FPF2C8P2NL07A by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FPF2C8P2NL07A by onsemi

FPF2C8P2NL07A
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
MODULE-34
Manufacturer Package Code
MODCR
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Case Connection
ISOLATED
Collector Current-Max (IC)
50 A
Collector-Emitter Voltage-Max
650 V
Configuration
COMPLEX
Gate-Emitter Thr Voltage-Max
6.7 V
Gate-Emitter Voltage-Max
20 V
JESD-30 Code
R-XUFM-X34
Number of Elements
12
Number of Terminals
34
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
174 W
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
263 ns
Turn-on Time-Nom (ton)
115 ns
VCEsat-Max
2.3 V
Want to compare parts?
  1. FPF2C8P2NL07A
    onsemi
    Power Integrated Module (PIM), F2, IGBT, 650 V, 30 A, 70-JTRAY
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FPF2C8P2NL07A by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FPF2C8P2NL07A by onsemi

Select Manufacturer
Which Manufacturer of FPF2C8P2NL07A would you like to use for your alert(s)?
  • Please alert me when FPF2C8P2NL07A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FPF2C8P2NL07A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FPF2C8P2NL07A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FPF2C8P2NL07A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FPF2C8P2NL07A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FPF2C8P2NL07A by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: