Crystals/Resonators
FQ2500016
Diodes Incorporated
Description: Parallel - Fundamental Quartz Crystal, 25MHz Nom,

Overview of FQ2500016 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for FQ2500016 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 28AK9765
Newark Crystal, 25Mhz, 18Pf, Smd, 3.2Mm X 2.5Mm |Diodes Inc. FQ2500016 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.8740
  • 10 $0.7650
  • 25 $0.7210
  • 50 $0.6770
  • 100 $0.6320
  • 250 $0.6160
  • 500 $0.5990
  • 1,000 $0.5350
$0.5350 / $0.8740 Buy Now

CAD Models for FQ2500016 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FQ2500016 by Diodes Incorporated

FQ2500016
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.60.00.60
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
AT CUT; TR, 7 INCH
Aging
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.002%
Frequency Tolerance
20 ppm
Load Capacitance
18 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
25 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch)
Series Resistance
30 Ω
Surface Mount
YES
Want to compare parts?
  1. FQ2500016
    Diodes Incorporated
    Parallel - Fundamental Quartz Crystal, 25MHz Nom,
    VS

Related Parts for FQ2500016

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FQ2500016 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FQ2500016 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of FQ2500016 would you like to use for your alert(s)?
  • Please alert me when FQ2500016 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FQ2500016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FQ2500016 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FQ2500016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FQ2500016.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FQ2500016 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: