Part Details for FQ3225B-12.000MHZ-BBE07010 by Fox Electronics
Overview of FQ3225B-12.000MHZ-BBE07010 by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FQ3225B-12.000MHZ-BBE07010
FQ3225B-12.000MHZ-BBE07010 CAD Models
FQ3225B-12.000MHZ-BBE07010 Part Data Attributes
|
FQ3225B-12.000MHZ-BBE07010
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FQ3225B-12.000MHZ-BBE07010
Fox Electronics
Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch) | |
Series Resistance | 120 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |
Alternate Parts for FQ3225B-12.000MHZ-BBE07010
This table gives cross-reference parts and alternative options found for FQ3225B-12.000MHZ-BBE07010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQ3225B-12.000MHZ-BBE07010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC3BQBBVE12.0 | Parallel - Fundamental Quartz Crystal, | Fox Electronics | FQ3225B-12.000MHZ-BBE07010 vs FC3BQBBVE12.0 |
FC3BQBBVF12.0 | Parallel - Fundamental Quartz Crystal, | Fox Electronics | FQ3225B-12.000MHZ-BBE07010 vs FC3BQBBVF12.0 |
FC3BQBBVM12.0 | Parallel - Fundamental Quartz Crystal, | Fox Electronics | FQ3225B-12.000MHZ-BBE07010 vs FC3BQBBVM12.0 |