Part Details for FQ3225B-15.999999MHZ-BBE00010 by Fox Electronics
Overview of FQ3225B-15.999999MHZ-BBE00010 by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Part Details for FQ3225B-15.999999MHZ-BBE00010
FQ3225B-15.999999MHZ-BBE00010 CAD Models
FQ3225B-15.999999MHZ-BBE00010 Part Data Attributes
|
FQ3225B-15.999999MHZ-BBE00010
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FQ3225B-15.999999MHZ-BBE00010
Fox Electronics
Series - Fundamental Quartz Crystal, 15.999999MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 15.999999 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch) | |
Series Resistance | 120 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |