Part Details for FQA90N15 by Fairchild Semiconductor Corporation
Overview of FQA90N15 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FQA90N15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 15 |
|
$5.4600 / $8.1900 | Buy Now | |
|
ComSIT USA | 150 V, 90 A, 18 MILLI OHM N-CHANNEL QFET MOSFET Power Field-Effect Transistor, 90A I(D), 150V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 270 |
|
RFQ |
Part Details for FQA90N15
FQA90N15 CAD Models
FQA90N15 Part Data Attributes
|
FQA90N15
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FQA90N15
Fairchild Semiconductor Corporation
N-Channel QFET® MOSFET 150V, 90A, 18mΩ, 3LD, TO3PN, PLASTIC, EIAJ SC-65, ISOLATED, 450/RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-3PN | |
Package Description | TO-3PN, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, TO3PN, PLASTIC, EIAJ SC-65, ISOLATED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 1400 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 90 A | |
Drain-source On Resistance-Max | 0.018 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 375 W | |
Pulsed Drain Current-Max (IDM) | 360 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FQA90N15
This table gives cross-reference parts and alternative options found for FQA90N15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQA90N15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQA90N15 | Power MOSFET, N-Channel, QFET®, 150V, 90A, 18mΩ, TO-3P, 450-TUBE | onsemi | FQA90N15 vs FQA90N15 |
FQA90N15_F109 | N-Channel QFET® MOSFET 150V, 90A, 18mΩ, TO-3PN 3L, 3600-RAIL | onsemi | FQA90N15 vs FQA90N15_F109 |
FQA90N15_F109 | N-Channel QFET® MOSFET 150V, 90A, 18mΩ, 3LD, TO3PN, PLASTIC, EIAJ SC-65, ISOLATED, 450/RAIL | Fairchild Semiconductor Corporation | FQA90N15 vs FQA90N15_F109 |
FQA90N15-F109 | Power MOSFET, N-Channel, QFET®, 150V, 90A, 18mΩ, TO-3P, TO-3PN 3L, 450-TUBE | onsemi | FQA90N15 vs FQA90N15-F109 |