There are no models available for this part yet.
Overview of FQB27N25TM_F085 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0856MAA-FAA-G | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), , / |
Price & Stock for FQB27N25TM_F085 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FQB27N25TM-F085
|
Avnet Americas | Trans MOSFET N-CH 250V 25.5A 3-Pin TO-263AB T/R - Tape and Reel (Alt: FQB27N25TM-F085) RoHS: Compliant Min Qty: 650 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 19780 Partner Stock |
|
$0.8374 | Buy Now | |
DISTI #
FQB27N25TM-F085
|
Avnet Americas | Trans MOSFET N-CH 250V 25.5A 3-Pin TO-263AB T/R - Tape and Reel (Alt: FQB27N25TM-F085) RoHS: Compliant Min Qty: 279 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 5600 Partner Stock |
|
$1.1123 / $1.3276 | Buy Now |
CAD Models for FQB27N25TM_F085 by onsemi
Part Data Attributes for FQB27N25TM_F085 by onsemi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Package Description
|
SMALL OUTLINE, R-PSSO-G2
|
Manufacturer Package Code
|
TO263A02
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
2 Days
|
Avalanche Energy Rating (Eas)
|
972 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
250 V
|
Drain Current-Max (ID)
|
25.5 A
|
Drain-source On Resistance-Max
|
0.131 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-263AB
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
245
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
417 W
|
Reference Standard
|
AEC-Q101
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for FQB27N25TM_F085
This table gives cross-reference parts and alternative options found for FQB27N25TM_F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQB27N25TM_F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQB27N25TM-F085 | N-Channel UltraFET® 250V, 25.5A, 131mΩ, TO-263 2L (D2PAK), 800-REEL, Automotive Qualified | onsemi | FQB27N25TM_F085 vs FQB27N25TM-F085 |