Part Details for FQB7P06TM by Fairchild Semiconductor Corporation
Overview of FQB7P06TM by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FQB7P06TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 187 |
|
RFQ | ||
|
Quest Components | 149 |
|
$0.9865 / $1.9730 | Buy Now | |
|
Quest Components | 40 |
|
$1.4781 / $2.4635 | Buy Now | |
|
Rochester Electronics | 7A, 60V, 0.41ohm, P-Channel Power MOSFET, TO-263AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 410 |
|
$0.4931 / $0.5801 | Buy Now |
Part Details for FQB7P06TM
FQB7P06TM CAD Models
FQB7P06TM Part Data Attributes
|
FQB7P06TM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FQB7P06TM
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 7A I(D), 60V, 0.41ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 90 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.41 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 45 W | |
Pulsed Drain Current-Max (IDM) | 28 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FQB7P06TM
This table gives cross-reference parts and alternative options found for FQB7P06TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQB7P06TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQB7P06 | Power Field-Effect Transistor, 7A I(D), 60V, 0.41ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | Fairchild Semiconductor Corporation | FQB7P06TM vs FQB7P06 |