Part Details for FQD12N20LTF by Fairchild Semiconductor Corporation
Overview of FQD12N20LTF by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FQD12N20LTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 200V LOGIC N-CHANNEL MOSFET Power Field-Effect Transistor, 9A I(D), 200V, 0.32ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252 RoHS: Compliant | Europe - 18000 |
|
RFQ |
Part Details for FQD12N20LTF
FQD12N20LTF CAD Models
FQD12N20LTF Part Data Attributes:
|
FQD12N20LTF
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FQD12N20LTF
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 9A I(D), 200V, 0.32ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 210 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 0.32 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 55 W | |
Pulsed Drain Current-Max (IDM) | 36 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FQD12N20LTF
This table gives cross-reference parts and alternative options found for FQD12N20LTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQD12N20LTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQD10N20LTM | Power MOSFET, N-Channel, Logic Level, QFET®, 200 V, 7.6 A, 380 mΩ, DPAK, 2500-REEL | onsemi | FQD12N20LTF vs FQD10N20LTM |
FQD12N20 | Power Field-Effect Transistor, 9A I(D), 200V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | FQD12N20LTF vs FQD12N20 |
FQD12N20LTM_F085 | Power Field-Effect Transistor, 9A I(D), 200V, 0.32ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | onsemi | FQD12N20LTF vs FQD12N20LTM_F085 |
FQD12N20LTM-F085 | Power Field-Effect Transistor, 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | onsemi | FQD12N20LTF vs FQD12N20LTM-F085 |
FQD12N20TF | Power Field-Effect Transistor, 9A I(D), 200V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | FQD12N20LTF vs FQD12N20TF |
FQD12N20LTM_NL | Power Field-Effect Transistor, 9A I(D), 200V, 0.32ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, LEAD FREE, DPAK-3 | Fairchild Semiconductor Corporation | FQD12N20LTF vs FQD12N20LTM_NL |
FQD12N20TM | Power MOSFET, N-Channel, QFET®, 200 V, 9.0 A, 280 mΩ, DPAK, 2500-REEL | onsemi | FQD12N20LTF vs FQD12N20TM |
FQD12N20L | Power Field-Effect Transistor, 9A I(D), 200V, 0.32ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | FQD12N20LTF vs FQD12N20L |