Transistors
FQP6N80
Description: 5.8A, 800V, 1.95ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN

Overview of FQP6N80 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for FQP6N80 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FQP6N80 by Rochester Electronics LLC

FQP6N80
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
TO-220AB
Package Description
TO-220, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
Avalanche Energy Rating (Eas)
680 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
800 V
Drain Current-Max (ID)
5.8 A
Drain-source On Resistance-Max
1.95 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Moisture Sensitivity Level
NOT APPLICABLE
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
23.2 A
Qualification Status
COMMERCIAL
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. FQP6N80
    Rochester Electronics LLC
    5.8A, 800V, 1.95ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN
    VS

Alternate Parts for FQP6N80

This table gives cross-reference parts and alternative options found for FQP6N80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQP6N80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FQP6N80 Power Field-Effect Transistor, 5.8A I(D), 800V, 1.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN Fairchild Semiconductor Corporation FQP6N80 vs FQP6N80
Part Number Description Manufacturer Compare
FQP6N80 Power Field-Effect Transistor, 5.8A I(D), 800V, 1.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN Fairchild Semiconductor Corporation FQP6N80 vs FQP6N80
FQP6N80J69Z Power Field-Effect Transistor, 5.8A I(D), 800V, 1.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220, 3 PIN Fairchild Semiconductor Corporation FQP6N80 vs FQP6N80J69Z

Related Parts for FQP6N80

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FQP6N80 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FQP6N80 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of FQP6N80 would you like to use for your alert(s)?
  • Please alert me when FQP6N80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FQP6N80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FQP6N80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FQP6N80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FQP6N80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FQP6N80 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: