Part Details for FQPF5N30 by Fairchild Semiconductor Corporation
Overview of FQPF5N30 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FQPF5N30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 3.9A, 300V, 0.9ohm, N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$0.3868 / $0.4550 | Buy Now |
Part Details for FQPF5N30
FQPF5N30 CAD Models
FQPF5N30 Part Data Attributes
|
FQPF5N30
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FQPF5N30
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 3.9A I(D), 300V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220F, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Package Description | TO-220F, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 340 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 300 V | |
Drain Current-Max (ID) | 3.9 A | |
Drain-source On Resistance-Max | 0.9 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 35 W | |
Pulsed Drain Current-Max (IDM) | 15.6 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FQPF5N30
This table gives cross-reference parts and alternative options found for FQPF5N30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQPF5N30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK2469-01MR | Power Field-Effect Transistor, 5A I(D), 300V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN | Fuji Electric Co Ltd | FQPF5N30 vs 2SK2469-01MR |
FQPF7N30 | Power Field-Effect Transistor, 4.9A I(D), 300V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220F, 3 PIN | Fairchild Semiconductor Corporation | FQPF5N30 vs FQPF7N30 |
STF7NK30Z | 5A, 300V, 0.9ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN | STMicroelectronics | FQPF5N30 vs STF7NK30Z |