Part Details for FQPF6N80CT by onsemi
Overview of FQPF6N80CT by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FQPF6N80CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M3301
|
Newark | Qfc 800V 2.5Ohm To220F/Tube |Onsemi FQPF6N80CT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9840 / $1.2600 | Buy Now |
|
Rochester Electronics | FQPF6N80C - Power Field-Effect Transistor, 5.5A, 800V, 2.5ohm, N-Channel, MOSFET, TO-220AB RoHS: Compliant Status: Obsolete Min Qty: 1 | 1100 |
|
$0.9845 / $1.1600 | Buy Now |
DISTI #
FQPF6N80CT
|
TME | Transistor: N-MOSFET, unipolar, 800V, 3.2A, Idm: 22A, 51W, TO220FP Min Qty: 1 | 0 |
|
$1.3000 / $1.9600 | RFQ |
Part Details for FQPF6N80CT
FQPF6N80CT CAD Models
FQPF6N80CT Part Data Attributes:
|
FQPF6N80CT
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQPF6N80CT
onsemi
Power MOSFET, N-Channel, QFET®, 800 V, 5.5 A, 2.5 Ω, TO-220F, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-91A, TO-220F, FULL PACK-3 | |
Manufacturer Package Code | 221AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 680 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 2.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 51 W | |
Pulsed Drain Current-Max (IDM) | 22 A | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |