There are no models available for this part yet.
Overview of FQPF6N90C by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FQPF6N90C by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | MOSFET N-CH 900V 6A TO-220F | 15000 |
|
$1.6250 / $2.4380 | Buy Now |
CAD Models for FQPF6N90C by Fairchild Semiconductor Corporation
Part Data Attributes for FQPF6N90C by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
TO-220F
|
Package Description
|
TO-220F, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Avalanche Energy Rating (Eas)
|
650 mJ
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
900 V
|
Drain Current-Max (ID)
|
6 A
|
Drain-source On Resistance-Max
|
2.3 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
56 W
|
Pulsed Drain Current-Max (IDM)
|
24 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for FQPF6N90C
This table gives cross-reference parts and alternative options found for FQPF6N90C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQPF6N90C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQAF5N90 | 4.1A, 900V, 2.3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3PF, 3 PIN | Rochester Electronics LLC | FQPF6N90C vs FQAF5N90 |
FQPF6N90CT | N-Channel QFET® MOSFET 900V, 6A, 2.3Ω, TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD, 1000/RAIL | Fairchild Semiconductor Corporation | FQPF6N90C vs FQPF6N90CT |
Related Parts for FQPF6N90C
-
FQPF9N90CTPower Field-Effect Transistors
-
MSP430FR5964IRGZRMicrocontrollers
-
NCV8402ADDR2GPeripheral Drivers
-
UC3842BVD1GSwitching Regulator or Controllers
-
FDS8672SSmall Signal Field-Effect Transistors
-
MBRB40250TT4GRectifier Diodes
-
AT42QT1012-TSHROther Analog ICs
-
OPA2277UAOperational Amplifiers
-
GJM1555C1H390FB01DFixed Capacitors