There are no models available for this part yet.
Overview of FQS4901TF by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FQS4901TF by Rochester Electronics LLC
Part Data Attributes for FQS4901TF by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SOT
|
Package Description
|
SOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Configuration
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
400 V
|
Drain Current-Max (ID)
|
0.45 A
|
Drain-source On Resistance-Max
|
4.2 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
8
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
1.8 A
|
Qualification Status
|
COMMERCIAL
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for FQS4901TF
This table gives cross-reference parts and alternative options found for FQS4901TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQS4901TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQS4901TF | Power Field-Effect Transistor, 0.45A I(D), 400V, 4.2ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Fairchild Semiconductor Corporation | FQS4901TF vs FQS4901TF |
FQS4901TF_NL | Power Field-Effect Transistor, 0.45A I(D), 400V, 4.2ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SOP-8 | Fairchild Semiconductor Corporation | FQS4901TF vs FQS4901TF_NL |
FQS4901TF | N-Channel QFET® MOSFET 400V, 0.45A, 4.2Ω, 3000-REEL | onsemi | FQS4901TF vs FQS4901TF |
Related Parts for FQS4901TF
-
FDB0190N807LPower Field-Effect Transistors
-
MSP430F437IPZRMicrocontrollers
-
BD8LA700EFV-CE2Peripheral Drivers
-
LM2585S-ADJSwitching Regulator or Controllers
-
FDC5612Small Signal Field-Effect Transistors
-
FR16JR05Rectifier Diodes
-
XTR115UAOther Analog ICs
-
MC33174DGOperational Amplifiers
-
PCX1D151MCL1GSFixed Capacitors