There are no models available for this part yet.
Overview of FQS4903 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for FQS4903 by Fairchild Semiconductor Corporation
Part Data Attributes for FQS4903 by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
SOT
|
Package Description
|
SOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
500 V
|
Drain Current-Max (ID)
|
0.37 A
|
Drain-source On Resistance-Max
|
6.2 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Number of Elements
|
2
|
Number of Terminals
|
8
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
2 W
|
Pulsed Drain Current-Max (IDM)
|
1.48 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for FQS4903
This table gives cross-reference parts and alternative options found for FQS4903. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQS4903, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQS4903TF | 0.37A, 500V, 6.2ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, SOP-8 | Rochester Electronics LLC | FQS4903 vs FQS4903TF |
FQS4903TF | Power Field-Effect Transistor, 0.37A I(D), 500V, 6.2ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Fairchild Semiconductor Corporation | FQS4903 vs FQS4903TF |
FQS4903TF | N-Channel QFET® MOSFET 500V, 0.37A, 6.2Ω, 3000-REEL | onsemi | FQS4903 vs FQS4903TF |
Related Parts for FQS4903
-
STS1DNC45Power Field-Effect Transistors
-
LTC1261IS8Switching Regulator or Controllers
-
FR305-TRectifier Diodes
-
ADUM1300CRWZ-RLOther Analog ICs
-
LM7322MMOperational Amplifiers
-
FPF2006Power Management Circuits
-
ICL3224EIAZLine Driver or Receivers
-
FP50R12KT4IGBTs
-
2SA2142Small Signal Bipolar Transistors