Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
NKK Switches | 10mm Ultra-Thin SMT DIP Rotary Switch; Packaging: Tube; Poles: BCD Complement; no positions: 10; Current Rating: 100mA; Voltage Rating: 5VDC; Actuator Type: Rotary with Shaft; actuator level: Raised; contact material: Copper Alloy; contact finish: Gold; height above board: 0.430" (10.92mm); Mounting Type: Surface Mount; Termination Style: Gull Wing; pitch: 0.100" (2.54mm), Full; washable: No; Rating: 0.1 | $2.7400 / $5.6200 |
|
View Details |