Part Details for FRM9250D1 by Fairchild Semiconductor Corporation
Overview of FRM9250D1 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FRM9250D1
FRM9250D1 CAD Models
FRM9250D1 Part Data Attributes
|
FRM9250D1
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FRM9250D1
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 16A I(D), 200V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RADIATION HARDENED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 16 A | |
Drain-source On Resistance-Max | 0.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 48 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for FRM9250D1
This table gives cross-reference parts and alternative options found for FRM9250D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRM9250D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRM9250D1 | 16A, 200V, 0.3ohm, P-CHANNEL, Si, POWER, MOSFET, TO-204AA | Intersil Corporation | FRM9250D1 vs FRM9250D1 |
FRM9250D2 | 16A, 200V, 0.3ohm, P-CHANNEL, Si, POWER, MOSFET, TO-204AA | Intersil Corporation | FRM9250D1 vs FRM9250D2 |
2N7324D | Power Field-Effect Transistor, 16A I(D), 200V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA | Harris Semiconductor | FRM9250D1 vs 2N7324D |
FRM9250D3 | Power Field-Effect Transistor, 16A I(D), 200V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA | Harris Semiconductor | FRM9250D1 vs FRM9250D3 |