Part Details for FS100R17N3E4BOSA1 by Infineon Technologies AG
Overview of FS100R17N3E4BOSA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FS100R17N3E4BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0225
|
Newark | Igbt, Module, N-Ch, 1.7Kv, 100A, Transistor Polarity:N Channel, Dc Collector Current:100A, Collector Emitter Saturation Voltage Vce(On):1.95V, Power Dissipation Pd:600W, Collector Emitter Voltage V(Br)Ceo:1.7Kv, Transistor Case Rohs Compliant: Yes |Infineon FS100R17N3E4BOSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$270.7700 | Buy Now |
DISTI #
448-FS100R17N3E4BOSA1-ND
|
DigiKey | IGBT MOD 1700V 100A 600W Min Qty: 1 Lead time: 16 Weeks Container: Tray |
7 In Stock |
|
$159.3377 / $176.7700 | Buy Now |
DISTI #
FS100R17N3E4BOSA1
|
Avnet Americas | Trans IGBT Module N-CH 1.7KV 100A 23-pin ECONO3-4 - Trays (Alt: FS100R17N3E4BOSA1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$191.0375 | Buy Now |
|
Rochester Electronics | FS100R17N3E4 - Low Power Econo RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$152.7800 / $179.7400 | Buy Now |
DISTI #
FS100R17N3E4BOSA1
|
Avnet Americas | Trans IGBT Module N-CH 1.7KV 100A 23-pin ECONO3-4 - Trays (Alt: FS100R17N3E4BOSA1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$191.0375 | Buy Now |
|
Ameya Holding Limited | IGBT MODULE 1700V 100A | 9 |
|
RFQ | |
DISTI #
SP000880972
|
EBV Elektronik | Trans IGBT Module N-CH 1.7KV 100A 23-pin ECONO3-4 (Alt: SP000880972) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 3 Days | EBV - 30 |
|
Buy Now | |
DISTI #
2839514
|
element14 Asia-Pacific | IGBT, MODULE, N-CH, 1.7KV, 100A RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$203.9342 / $226.2327 | Buy Now |
DISTI #
2839514
|
Farnell | IGBT, MODULE, N-CH, 1.7KV, 100A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 10 |
|
$193.7463 / $213.7220 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 20 |
|
$197.0900 / $211.8000 | Buy Now |
Part Details for FS100R17N3E4BOSA1
FS100R17N3E4BOSA1 CAD Models
FS100R17N3E4BOSA1 Part Data Attributes:
|
FS100R17N3E4BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FS100R17N3E4BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 100A I(C), 1700V V(BR)CES
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 100 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Gate-Emitter Voltage-Max | 20 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max (Abs) | 600 W | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
VCEsat-Max | 2.3 V |