-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
237-1577-ND
|
DigiKey | PWR XFMR LAMINATED 1.1VA TH Min Qty: 1 Lead time: 23 Weeks Container: Tube |
9267 In Stock |
|
$2.6197 / $4.5200 | Buy Now |
DISTI #
55X4510
|
Newark | Transformer, Iso, 2 X 6.3V, 1.1Va, Pcb Transformer Type:Split Bobbin, Secondary Voltages:2 X 6.3V, Power Rating:1.1Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:90Ma Rohs Compliant: Yes |Triad Magnetics FS12-090-C2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6800 | Buy Now |
DISTI #
70314146
|
RS | Transformer, class 2/3, 8-pin, 1.1VA, 115/230V x 12.6VCT at 0.09A, 6.3V at 0.18A | Triad Magnetics FS12-090-C2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1300 | RFQ |
|
Future Electronics | FS12 Series 12.6 VCT @ 0.09A /0.18 A Dual Split Bobbin Class 2 Transformer RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$2.6300 / $2.7400 | Buy Now |
DISTI #
553-FS12-090-C2
|
Mouser Electronics | Power Transformers POWER XFMR 12.6 Vct @ 90 mA UL/cUL - Class 2, TUV, 115/230V SPLIT PACK PCB MOUNT / FS12-090-C2 RoHS: Compliant | 793 |
|
$2.6100 / $4.5200 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 1.1VA 8Term. PC Pin Thru-Hole |
390 In Stock |
|
$2.8000 / $3.6400 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 1.1VA 8Term. PC Pin Thru-Hole |
390 In Stock |
|
$2.8100 / $3.6500 | Buy Now |
|
Neutron USA | Power Transformers 12.6V@.09A 6.3V@.18A 1.1VA 8pin Class 2 | 50 |
|
$36.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FS12-090-C2
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FS12-090-C2
Triad Magnetics
Split Bobbin Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Approvals | CE; CUL; TUV; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 25.4 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4200 V | |
Length | 35.99 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 0.09 A | |
Output Voltage 1 | 6.3 V | |
Output Voltage 2 | 6.3 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 1.1 VA | |
Width | 30.51 mm |