Datasheets
FS12-090 by:

Split Bobbin Power Transformer, 1.1VA, ROHS COMPLIANT

Part Details for FS12-090 by Triad Magnetics

Overview of FS12-090 by Triad Magnetics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FS12-090

Part # Distributor Description Stock Price Buy
DISTI # 78K8148
Newark Bobbins Transformer, Pcb Transformer Type:Split Bobbin, Secondary Voltages:2 X 6.3V, Power Rating:1.1Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:180Ma, Isolation Voltage:2.5Kv Rohs Compliant: Yes |Triad Magnetics FS12-090 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 45
  • 1 $4.6400
  • 5 $4.6400
  • 10 $4.6400
  • 25 $4.6400
  • 50 $4.6400
  • 100 $4.6400
$4.6400 Buy Now
DISTI # 237-1024-ND
DigiKey PWR XFMR LAMINATED 1.1VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box 1305
In Stock
  • 1 $6.9600
  • 10 $5.3290
  • 25 $5.2124
$5.2124 / $6.9600 Buy Now
DISTI # 553-FS12-090
Mouser Electronics Power Transformers POWER XFMR 12.6Vct@0.090A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS12-090: RoHS: Compliant 183
  • 1 $8.3800
  • 10 $6.6800
  • 25 $5.6600
  • 50 $5.5700
  • 84 $5.2800
  • 252 $5.2300
  • 504 $5.2100
$5.2100 / $8.3800 Buy Now
DISTI # 74749308
RS Power Transformer 12.6V at 0.090A UL/cUL-115/230V Split Pack PCB Mount/FS12-090: | Triad Magnetics FS12-090 RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk 0
  • 84 $6.9500
$6.9500 RFQ
Future Electronics FS12 Series 12.6 VCT @ 0.09A 6.3 V @ 0.18 A Dual Split Design Power Transformer RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Container: Box 0
Box
  • 96 $5.4600
  • 192 $5.4300
  • 288 $5.4100
  • 384 $5.3900
$5.3900 / $5.4600 Buy Now
Onlinecomponents.com Power Transformer 2500Vrms 1.1VA 8Term. PC Pin Thru-Hole 5 In Stock
1120 Factory Stock
  • 5 $7.6300
  • 25 $6.2800
  • 50 $6.1900
  • 100 $6.0200
  • 250 $5.5600
  • 500 $5.4700
  • 1,000 $5.3900
  • 2,500 $5.2300
$5.2300 / $7.6300 Buy Now
Quest Components   11
  • 1 $12.3720
  • 3 $9.0728
  • 9 $8.2480
$8.2480 / $12.3720 Buy Now
Master Electronics Power Transformer 2500Vrms 1.1VA 8Term. PC Pin Thru-Hole 5 In Stock
1120 Factory Stock
  • 5 $7.6300
  • 25 $6.2800
  • 50 $6.1900
  • 100 $6.0200
  • 250 $5.5600
  • 500 $5.4700
  • 1,000 $5.3900
  • 2,500 $5.2300
$5.2300 / $7.6300 Buy Now
Neutron USA Power Transformers 12.6VCT 1.1VA XFMR 50
  • 1 $52.9000
$52.9000 Buy Now

Part Details for FS12-090

FS12-090 CAD Models

FS12-090 Part Data Attributes

FS12-090 Triad Magnetics
Buy Now Datasheet
Compare Parts:
FS12-090 Triad Magnetics Split Bobbin Power Transformer, 1.1VA, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TRIAD MAGNETICS
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.31.40.35
Samacsys Manufacturer Triad Magnetics
Application POWER
Approvals CUL; UL
Center Tap Feature 1 NO
Center Tap Feature 2 NO
Height 23.81 mm
Input Voltage-Nom 230 V
Isolation Voltage 1500 V
Length 34.93 mm
Mounting Feature THROUGH HOLE MOUNTED
Number of Primary Winding 2
Number of Secondary Winding 2
Output Current 1 0.18 A
Output Voltage 1 6.3 V
Output Voltage 2 6.3 V
Primary Rating DUAL 115V
Surface Mount NO
Transformer Type SPLIT BOBBIN POWER TRANSFORMER
VA Rating 1.1 VA
Width 28.58 mm

FS12-090 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FS12-090 by Triad Magnetics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FS12-090 by Triad Magnetics

  • Please alert me when FS12-090 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FS12-090 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FS12-090 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FS12-090 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FS12-090.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FS12-090 by Triad Magnetics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: