Part Details for FS12-1600-C2 by Triad Magnetics
Overview of FS12-1600-C2 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
1812FS-122KLC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812FS-122KLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT |
Price & Stock for FS12-1600-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4512
|
Newark | Transformer, Iso, 2 X 6.3V, 20Va, Pcb Transformer Type:Split Bobbin, Secondary Voltages:2 X 6.3V, Power Rating:20Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:1.6A, Isolation Voltage:4.2Kvrohs Compliant: Yes |Triad Magnetics FS12-1600-C2 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0100 / $15.3000 | Buy Now |
DISTI #
237-1476-ND
|
DigiKey | PWR XFMR LAMINATED 20VA TH Min Qty: 1 Lead time: 23 Weeks Container: Tube |
857 In Stock |
|
$9.8250 / $11.7200 | Buy Now |
DISTI #
553-FS12-1600-C2
|
Mouser Electronics | Power Transformers POWER XFMR 12.6 Vct @ 1600 mA UL/cUL - Class 2, TUV, 115/230V SPLIT PACK PCB MOUNT / FS12-1600-C2 RoHS: Compliant | 8 |
|
$11.2300 / $11.7200 | Buy Now |
DISTI #
70278088
|
RS | Transformer, Class 2, 8-pin, 20VA, 12.6V Ct at 1.6A, 6.3V at 3.2A | Triad Magnetics FS12-1600-C2 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$12.8600 / $13.8200 | RFQ |
|
Future Electronics | POWER XFMR 12.6 Vct @ 1600 mA UL/cUL - Class 2, TUV, 115/230V SPLIT PACK PCB RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 18 Weeks Container: Box | 0Box |
|
$11.1000 / $11.2600 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4200Vrms 20VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
20 In Stock |
|
$10.0600 / $12.2000 | Buy Now |
|
Master Electronics | Power Transformer 4200Vrms 20VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
20 In Stock |
|
$10.0600 / $12.2000 | Buy Now |
|
Neutron USA | Power Transformers 12.6VCT@1.0A Class 2 DUAL PRIMARY 8 PIN | 50 |
|
$75.3100 | Buy Now |
Part Details for FS12-1600-C2
FS12-1600-C2 CAD Models
FS12-1600-C2 Part Data Attributes
|
FS12-1600-C2
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FS12-1600-C2
Triad Magnetics
Split Bobbin Power Transformer, 20VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 36.51 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 57.15 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 3.2 A | |
Output Voltage 1 | 6.3 V | |
Output Voltage 2 | 6.3 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 20 VA | |
Width | 47.63 mm |