-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 2.5VA, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FS2012-1001-LQ | Renesas Electronics Corporation | Gas or Liquid Flow Sensor Module with Calibration | |
FS2012-1002-LQ | Renesas Electronics Corporation | Gas or Liquid Flow Sensor Module with Calibration | |
FS2012-1020-NG | Renesas Electronics Corporation | Gas or Liquid Flow Sensor Module with Calibration |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F3341
|
Newark | Bobbins Transformer, Pcb Transformer Type:Split Bobbin, Secondary Voltages:2 X 10V, Power Rating:2.5Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:240Ma, Isolation Voltage:2.5Kv Rohs Compliant: Yes |Triad Magnetics FS20-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$9.0500 / $11.0300 | Buy Now |
DISTI #
237-1034-ND
|
DigiKey | PWR XFMR LAMINATED 2.4VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box |
63 In Stock |
|
$6.1516 / $9.8400 | Buy Now |
DISTI #
553-FS20-120
|
Mouser Electronics | Power Transformers POWER XFMR 20.0Vct@0.120A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS20-120 RoHS: Compliant | 112 |
|
$5.6100 / $9.3300 | Buy Now |
DISTI #
70524102
|
RS | Transformer, PC mt, 115/230Vi, 20VCT@.120A, UL/cUL | Triad Magnetics FS20-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$8.2000 / $9.4800 | Buy Now |
|
Future Electronics | POWER XFMR 20.0Vct@0.120A UL/cUL 115/230V SPLIT PACK /FS20-120 REV P RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Lead time: 18 Weeks Container: Box | 0Box |
|
$6.3400 / $6.4300 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 2.5VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
1095 In Stock 334 Factory Stock |
|
$5.1700 / $8.8300 | Buy Now |
|
Quest Components | TRANSF 10VAC .24A SPLIT PACK | 3 |
|
$6.5363 / $13.0725 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 2.5VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
1095 In Stock 334 Factory Stock |
|
$5.1700 / $8.8300 | Buy Now |
|
Neutron USA | Power Transformers 20V CT 2.5VA | 50 |
|
$58.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FS20-120
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FS20-120
Triad Magnetics
Split Bobbin Power Transformer, 2.5VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 30.16 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 34.93 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.24 A | |
Output Voltage 1 | 10 V | |
Output Voltage 2 | 10 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 2.5 VA | |
Width | 28.58 mm |