Part Details for FS200R12KT4RBOSA1 by Infineon Technologies AG
Overview of FS200R12KT4RBOSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS200R12KT4RBOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8753
|
Newark | Transistor, Igbt Module, 1.2Kv, 280A, Transistor Polarity:N Channel, Dc Collector Current:280A, Collector Emitter Saturation Voltage Vce(On):1.75V, Power Dissipation Pd:1Kw, Collector Emitter Voltage V(Br)Ceo:1.2Kv, Transistor Case Rohs Compliant: Yes |Infineon FS200R12KT4RBOSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$266.6400 / $284.6800 | Buy Now |
DISTI #
FS200R12KT4RBOSA1-ND
|
DigiKey | IGBT MOD 1200V 280A 1000W Min Qty: 1 Lead time: 16 Weeks Container: Tray |
9 In Stock |
|
$145.8797 / $161.8400 | Buy Now |
DISTI #
FS200R12KT4RBOSA1
|
Avnet Americas | LOW POWER ECONO - Trays (Alt: FS200R12KT4RBOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$174.9020 | Buy Now |
|
Future Electronics | 1200V, 200A, AG-Econo3-4 Package, CSP RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tray | 0Tray |
|
$290.0400 / $294.6400 | Buy Now |
DISTI #
FS200R12KT4RBOSA1
|
Avnet Americas | LOW POWER ECONO - Trays (Alt: FS200R12KT4RBOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$174.9020 | Buy Now |
DISTI #
FS200R12KT4RBOSA1
|
Avnet Americas | LOW POWER ECONO - Trays (Alt: FS200R12KT4RBOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$174.9020 | Buy Now |
DISTI #
SP000715004
|
EBV Elektronik | LOW POWER ECONO (Alt: SP000715004) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2726182
|
element14 Asia-Pacific | TRANSISTOR, IGBT MODULE, 1.2KV, 280A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$264.8067 / $291.4284 | Buy Now |
DISTI #
2726182
|
Farnell | TRANSISTOR, IGBT MODULE, 1.2KV, 280A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$256.2106 / $273.5554 | Buy Now |
Part Details for FS200R12KT4RBOSA1
FS200R12KT4RBOSA1 CAD Models
FS200R12KT4RBOSA1 Part Data Attributes
|
FS200R12KT4RBOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FS200R12KT4RBOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 280A I(C), 1200V V(BR)CES, N-Channel, MODULE-35
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-35 | |
Pin Count | 35 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 280 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X35 | |
Number of Elements | 6 | |
Number of Terminals | 35 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 600 ns | |
Turn-on Time-Nom (ton) | 190 ns |