Part Details for FS24-250-C2-B by Triad Magnetics
Overview of FS24-250-C2-B by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FS24-250-C2-B
FS24-250-C2-B CAD Models
FS24-250-C2-B Part Data Attributes
|
FS24-250-C2-B
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FS24-250-C2-B
Triad Magnetics
Split Bobbin Power Transformer, 6VA, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 33.32 mm | |
Isolation Voltage | 4200000 V | |
Length | 41.27 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.25 A | |
Output Current 2 | 0.25 A | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Packing Method | BULK | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 6 VA | |
Width | 33.32 mm |