Part Details for FS36-550-C2 by Triad Magnetics
Overview of FS36-550-C2 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for FS36-550-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4544
|
Newark | Power Xfmr 36 Vct @ 550 Ma Ul/Cul - Class 3, Tuv, 115/230V Split Pack Pcb Mount/Fs36-550-C2 Rohs Compliant: Yes |Triad Magnetics FS36-550-C2 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5600 / $17.5300 | Buy Now |
DISTI #
237-1521-ND
|
DigiKey | PWR XFMR LAMINATED 20VA TH Min Qty: 48 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.9685 | Buy Now |
DISTI #
553-FS36-550-C2
|
Mouser Electronics | Power Transformers POWER XFMR 36 Vct @ 550 mA UL/cUL - Class 3, TUV, 115/230V SPLIT PACK PCB MOUNT / FS36-550-C2 RoHS: Compliant | 8 |
|
$9.9600 / $15.9100 | Buy Now |
DISTI #
70314176
|
RS | Transformer, class 2/3, 8-pin, 20VA, 115/230V x 36VCT at 0.55A, 18V at 1.1A | Triad Magnetics FS36-550-C2 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$12.8600 / $13.8200 | RFQ |
|
Future Electronics | POWER XFMR 36 Vct @ 550 mA UL/cUL - Class 3, TUV, 115 RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 18 Weeks Container: Box | 0Box |
|
$11.1000 / $11.2600 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4200Vrms 20VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
1 In Stock |
|
$10.0600 / $13.4200 | Buy Now |
|
Master Electronics | Power Transformer 4200Vrms 20VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
1 In Stock |
|
$10.0600 / $13.4200 | Buy Now |
|
Neutron USA | Power Transformers 36VCT@.55A 18V@1.1A 20VA 8pin Class 2 | 9 |
|
$75.3100 | Buy Now |
Part Details for FS36-550-C2
FS36-550-C2 CAD Models
FS36-550-C2 Part Data Attributes
|
FS36-550-C2
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FS36-550-C2
Triad Magnetics
Split Bobbin Power Transformer, 20VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 36.51 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 57.15 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1.1 A | |
Output Voltage 1 | 18 V | |
Output Voltage 2 | 18 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 20 VA | |
Width | 47.63 mm |