Part Details for FS45MR12W1M1B11BOMA1 by Infineon Technologies AG
Overview of FS45MR12W1M1B11BOMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for FS45MR12W1M1B11BOMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FS45MR12W1M1B11BOMA1-ND
|
DigiKey | SIC 6N-CH 1200V AG-EASY1BM-2 Min Qty: 1 Lead time: 78 Weeks Container: Tray |
106 In Stock |
|
$129.0271 / $144.6700 | Buy Now |
|
Rochester Electronics | FS45MR12W1M1_B11 - Low Power Easy RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 8 |
|
$104.3300 / $122.7400 | Buy Now |
|
Ameya Holding Limited | 122 |
|
RFQ |
Part Details for FS45MR12W1M1B11BOMA1
FS45MR12W1M1B11BOMA1 CAD Models
FS45MR12W1M1B11BOMA1 Part Data Attributes
|
FS45MR12W1M1B11BOMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FS45MR12W1M1B11BOMA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Gate-Emitter Thr Voltage-Max | 20 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-Channel | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 55300 ns | |
Turn-on Time-Nom (ton) | 14100 ns | |
VCEsat-Max | 5.55 V |