FS50R06YL4BOMA1
Infineon Technologies AG
Description: Insulated Gate Bipolar Transistor, 55A I(C), 600V V(BR)CES, N-Channel, MODULE-23

Overview of FS50R06YL4BOMA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FS50R06YL4BOMA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FS50R06YL4BOMA1 by Infineon Technologies AG

FS50R06YL4BOMA1
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
FLANGE MOUNT, R-XUFM-X23
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Infineon
Case Connection
ISOLATED
Collector Current-Max (IC)
55 A
Collector-Emitter Voltage-Max
600 V
Configuration
COMPLEX
JESD-30 Code
R-XUFM-X23
Number of Elements
6
Number of Terminals
23
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
160 ns
Turn-on Time-Nom (ton)
55 ns
Want to compare parts?
  1. FS50R06YL4BOMA1
    Infineon Technologies AG
    Insulated Gate Bipolar Transistor, 55A I(C), 600V V(BR)CES, N-Channel, MODULE-23
    VS

Alternate Parts for FS50R06YL4BOMA1

This table gives cross-reference parts and alternative options found for FS50R06YL4BOMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS50R06YL4BOMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FS50R06W1E3 Insulated Gate Bipolar Transistor, 70A I(C), 600V V(BR)CES, N-Channel, MODULE-22 Infineon Technologies AG FS50R06YL4BOMA1 vs FS50R06W1E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FS50R06YL4BOMA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FS50R06YL4BOMA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of FS50R06YL4BOMA1 would you like to use for your alert(s)?
  • Please alert me when FS50R06YL4BOMA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FS50R06YL4BOMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FS50R06YL4BOMA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FS50R06YL4BOMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FS50R06YL4BOMA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FS50R06YL4BOMA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: