Part Details for FS56-110-C2-B by Triad Magnetics
Overview of FS56-110-C2-B by Triad Magnetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Agriculture Technology
Renewable Energy
Electronic Manufacturing
Automotive
Robotics and Drones
Part Details for FS56-110-C2-B
FS56-110-C2-B CAD Models
FS56-110-C2-B Part Data Attributes
|
FS56-110-C2-B
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FS56-110-C2-B
Triad Magnetics
Split Bobbin Power Transformer, 6VA, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 33.32 mm | |
Isolation Voltage | 4200000 V | |
Length | 41.27 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.11 A | |
Output Current 2 | 0.11 A | |
Output Voltage 1 | 28 V | |
Output Voltage 2 | 28 V | |
Packing Method | BULK | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 6 VA | |
Width | 33.32 mm |