Datasheets
FS6S0965R-TU by: Fairchild Semiconductor Corporation

Switching Regulator, Current-mode, 36A, 150kHz Switching Freq-Max, PSFM5, TO-3P, 5 PIN

Part Details for FS6S0965R-TU by Fairchild Semiconductor Corporation

Overview of FS6S0965R-TU by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for FS6S0965R-TU

FS6S0965R-TU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FS6S0965R-TU Part Data Attributes

FS6S0965R-TU Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
FS6S0965R-TU Fairchild Semiconductor Corporation Switching Regulator, Current-mode, 36A, 150kHz Switching Freq-Max, PSFM5, TO-3P, 5 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-3P
Package Description ZIP, ZIP5,.2,.1,100/60
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 23 V
Input Voltage-Min 10 V
Input Voltage-Nom 16 V
JESD-30 Code R-PSFM-T5
JESD-609 Code e0
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Output Current-Max 36 A
Package Body Material PLASTIC/EPOXY
Package Code ZIP
Package Equivalence Code ZIP5,.2,.1,100/60
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Surface Mount NO
Switcher Configuration SINGLE
Switching Frequency-Max 150 kHz
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 1.5 mm
Terminal Position SINGLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FS6S0965R-TU by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FS6S0965R-TU by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FS6S0965R-TU would you like to use for your alert(s)?
  • Please alert me when FS6S0965R-TU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FS6S0965R-TU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FS6S0965R-TU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FS6S0965R-TU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FS6S0965R-TU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FS6S0965R-TU by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: