Part Details for FS6X1220RJX by Rochester Electronics LLC
Overview of FS6X1220RJX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FS6X1220RJX
FS6X1220RJX CAD Models
FS6X1220RJX Part Data Attributes
|
FS6X1220RJX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FS6X1220RJX
Rochester Electronics LLC
23.7 A SWITCHING REGULATOR, PSSO6, LEAD FREE, D2-PAK, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | D2PAK | |
Package Description | , | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G6 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 23.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 4.95 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.75 mm | |
Terminal Position | SINGLE | |
Width | 9.2 mm |