Part Details for FS781BTT by Cypress Semiconductor
Overview of FS781BTT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for FS781BTT
FS781BTT CAD Models
FS781BTT Part Data Attributes
|
FS781BTT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FS781BTT
Cypress Semiconductor
Clock Generator, 82MHz, CMOS, PDSO8, 4.40 MM, TSSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 4.40 MM, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 82 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 82 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for FS781BTT
This table gives cross-reference parts and alternative options found for FS781BTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS781BTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYIFS781BZXCT | Clock Generator, 82MHz, CMOS, PDSO8, 4.40 MM, LEAD FREE, TSSOP-8 | Cypress Semiconductor | FS781BTT vs CYIFS781BZXCT |
IMIFS781BZB | Clock Generator, 82MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Cypress Semiconductor | FS781BTT vs IMIFS781BZB |
IMIFS781BT | Clock Generator, 82MHz, CMOS, PDSO8, 4.40 MM, TSSOP-8 | Cypress Semiconductor | FS781BTT vs IMIFS781BT |
IMIFS781BZBT | Clock Generator, 82MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Cypress Semiconductor | FS781BTT vs IMIFS781BZBT |
P2781BF-08TR | Clock Generator, 78MHz, CMOS, PDSO8, TSSOP-8 | Alliance Semiconductor Corporation | FS781BTT vs P2781BF-08TR |