Part Details for FS8J by Fairchild Semiconductor Corporation
Overview of FS8J by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for FS8J
FS8J CAD Models
FS8J Part Data Attributes
|
FS8J
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FS8J
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-277,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-277 | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, TO277, JEDEC, SURFACE MOUNT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-277 | |
JESD-30 Code | R-PDSO-F3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 230 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 3.37 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |