Part Details for FS9721_LP3-PCE by Fortune Semiconductor Corp
Overview of FS9721_LP3-PCE by Fortune Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FS9721_LP3-PCE
FS9721_LP3-PCE CAD Models
FS9721_LP3-PCE Part Data Attributes
|
FS9721_LP3-PCE
Fortune Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
FS9721_LP3-PCE
Fortune Semiconductor Corp
Microprocessor Circuit, PQFP100,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORTUNE SEMICONDUCTOR CORP | |
Package Description | QFP, QFP100,.7X.9 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
JESD-30 Code | R-PQFP-G100 | |
Number of Terminals | 100 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Speed | 5.12 MHz | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |