Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 5,000 | Reel |
|
View this part on Newark | 0 | 5,000 | TAPE & REEL FULL |
|
View this part on Avnet Asia | 0 | 5,000 |
|
|
View this part on Farnell | 0 | 5,000 | TAPE & REEL FULL |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
FSA3031UMX
FSA3031UMX
ON Semiconductor
Yes
Active
523BE
compliant
8542.39.00.01
onsemi
1.38
AUDIO/VIDEO SWITCH
S-PQCC-N12
e4
1
1
12
6.5 Ω
85 °C
-40 °C
SEPARATE OUTPUT
PLASTIC/EPOXY
QCCN
LCC12,.08SQ,16
SQUARE
CHIP CARRIER
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.