Part Details for FSA800UMX by onsemi
Results Overview of FSA800UMX by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSA800UMX Information
FSA800UMX by onsemi is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
US Tariff Estimator: FSA800UMX by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FSA800UMX
FSA800UMX Part Data Attributes
|
|
FSA800UMX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSA800UMX
onsemi
Multimedia, USB Accessory Switch, UMLP 1.8x2.6 16L, 15000-TAPE REEL
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Umlp-16 | |
| Manufacturer Package Code | UMLP16A | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Analog IC - Other Type | Single-Ended Multiplexer | |
| JESD-30 Code | R-XQCC-N16 | |
| Length | 2.6 Mm | |
| Number of Channels | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | VQCCN | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Very Thin Profile | |
| Seated Height-Max | 0.55 Mm | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Width | 1.8 Mm |