Part Details for FSCMBL by Panduit Corp
Overview of FSCMBL by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for FSCMBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H7349
|
Newark | Sc Fiber Optic Connector 62.5/125¼M Multimode, Fibre Optic Connector Type:Sc, Fibre Type:Multimode, Fibre Diameter:62.5Μm/125Μm, Connector Body Material:Ceramic Body, Product Range:-, Body Material:Zirconia Ceramic Rohs Compliant: Yes |Panduit FSCMBL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
644-FSCMBL
|
Mouser Electronics | Fiber Optic Connectors Field Polish SC Simplex Pot & Polish Sty RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | SC multimode simplex fiber optic connector for 3.0mm jacketed cable or 900µm buffered fiber installation. |
14 In Stock |
|
$12.1600 / $14.1800 | Buy Now |
|
Quest Components | FIBER OPTIC SC CONNECTOR, 900UM, MULTI MODE, SIMPLEX | 9 |
|
$14.9165 / $19.8886 | Buy Now |
DISTI #
000000000001152214
|
Sager | Fiber Optic Connectors SC FIBER OPTIC CONNECTOR | 0 |
|
Buy Now | |
|
Master Electronics | SC multimode simplex fiber optic connector for 3.0mm jacketed cable or 900µm buffered fiber installation. |
14 In Stock |
|
$12.1600 / $14.1800 | Buy Now |
Part Details for FSCMBL
FSCMBL CAD Models
FSCMBL Part Data Attributes
|
FSCMBL
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FSCMBL
Panduit Corp
Fiber Optic SC Connector, 900um, Multi Mode, Simplex
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | STANDARD: IEC 874-1 | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 900um | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |