Part Details for FSCQ0965RTYDTU by Rochester Electronics LLC
Overview of FSCQ0965RTYDTU by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FSCQ0965RTYDTU
FSCQ0965RTYDTU CAD Models
FSCQ0965RTYDTU Part Data Attributes
|
FSCQ0965RTYDTU
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FSCQ0965RTYDTU
Rochester Electronics LLC
Switching Regulator
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-220F | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR |