There are no models available for this part yet.
Overview of FSDM07652RWDTU by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FSDM07652RWDTU by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 235 |
|
RFQ | ||||
Quest Components | 188 |
|
$1.2480 / $2.4960 | Buy Now |
CAD Models for FSDM07652RWDTU by Fairchild Semiconductor Corporation
Part Data Attributes for FSDM07652RWDTU by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
TO-220F
|
Package Description
|
TO-220F, 6 PIN
|
Pin Count
|
6
|
Manufacturer Package Code
|
6LD, TO220, MOLDED, FULLPACK, STD FORMING
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
18 V
|
Input Voltage-Min
|
9 V
|
Input Voltage-Nom
|
14 V
|
JESD-30 Code
|
R-PZFM-T6
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Current-Max
|
15 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
ZIP
|
Package Equivalence Code
|
ZIP6,.12,.11,85/68/50TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
72 kHz
|
Technology
|
BCDMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
ZIG-ZAG
|
Alternate Parts for FSDM07652RWDTU
This table gives cross-reference parts and alternative options found for FSDM07652RWDTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSDM07652RWDTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSDM07652RWDTU | 15 A SWITCHING REGULATOR, PZFM6, TO-220F, 6 PIN | Rochester Electronics LLC | FSDM07652RWDTU vs FSDM07652RWDTU |
FSDM07652RWDTU | 650V Integrated Power Switch for 70Watt offline flyback converters, 400-TUBE | onsemi | FSDM07652RWDTU vs FSDM07652RWDTU |
FSDM07652RBWDTU | 650V Integrated Power Switch for 70Watt offline flyback converters, 400-TUBE | onsemi | FSDM07652RWDTU vs FSDM07652RBWDTU |
Related Parts for FSDM07652RWDTU
-
LPC1313FBD48Microcontrollers
-
FSDM1265RBWDTUSwitching Regulator or Controllers
-
A5303SLETR-TOther Analog ICs
-
TPS3802L30DCKRPower Management Circuits
-
FDD18N20LZPower Field-Effect Transistors
-
LM324DROperational Amplifiers
-
MIC49500WR-TRLinear Regulator ICs
-
PCM1755DBQDigital to Analog Converters
-
88E1111-B2-BAB1C000Network Interfaces