Part Details for FSI-110-06-L-D-AD by Samtec Inc
Results Overview of FSI-110-06-L-D-AD by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSI-110-06-L-D-AD Information
FSI-110-06-L-D-AD by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FSI-110-06-L-D-AD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
83T8473
|
Newark | Connector, Stacking, 20 Position, 1Mm, Mezzanine Connector Type:Header, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Connector Mounting:Surface Mount, Contact Material:Beryllium Copper, Product Range:Fsi Series Rohs Compliant: Yes |Samtec FSI-110-06-L-D-AD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6900 / $7.3100 | Buy Now |
|
DISTI #
FSI-110-06-L-D-AD
|
Avnet Americas | Mezzanine Connector, Header, 1 mm, 2 Rows, 20 Contacts, Surface Mount, Beryllium Copper - Rail/Tube (Alt: FSI-110-06-L-D-AD) COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Tube | 0 |
|
$3.9648 / $6.3067 | Buy Now |
|
DISTI #
000000000001300485
|
Sager | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface Min Qty: 1 | 0 |
|
$4.3400 / $7.5300 | Buy Now |
|
DISTI #
FSI-110-06-L-D-AD
|
Avnet Abacus | Mezzanine Connector Header 1 mm 2 Rows 20 Contacts Surface Mount Beryllium Copper (Alt: FSI-110-06-L-D-AD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: FSI-110-06-L-D-AD by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FSI-110-06-L-D-AD
FSI-110-06-L-D-AD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FSI-110-06-L-D-AD Part Data Attributes
|
|
FSI-110-06-L-D-AD
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FSI-110-06-L-D-AD
Samtec Inc
Card Edge Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SAMTEC INC | |
| Package Description | LEAD FREE | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 3 Weeks, 1 Day | |
| Samacsys Manufacturer | SAMTEC | |
| Additional Feature | DUAL SIDE ALIGNMENT PIN | |
| Board Mounting Option | POSITIONING PIN | |
| Body Breadth | 0.355 inch | |
| Body Depth | 0.236 inch | |
| Body Length | 0.424 inch | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | CARD EDGE CONNECTOR | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
| Contact Gender | MALE | |
| Contact Material | NOT SPECIFIED | |
| Contact Pattern | RECTANGULAR | |
| DIN Conformance | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulator Material | LIQUID CRYSTAL POLYMER | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.039 inch | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| Plating Thickness | 10u inch | |
| Polarization Key | POLARIZED HOUSING | |
| Rated Current (Signal) | 1 A | |
| Reference Standard | UL | |
| Terminal Pitch | 1 mm | |
| Termination Type | SURFACE MOUNT | |
| Total Number of Contacts | 20 |
Alternate Parts for FSI-110-06-L-D-AD
This table gives cross-reference parts and alternative options found for FSI-110-06-L-D-AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSI-110-06-L-D-AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FSI-110-06-S-D-AD | Samtec Inc | Check for Price | Card Edge Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FSI-110-06-L-D-AD vs FSI-110-06-S-D-AD |
| FSI-110-06-LM-D-AD | Samtec Inc | Check for Price | Card Edge Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FSI-110-06-L-D-AD vs FSI-110-06-LM-D-AD |
| FSI-110-06-L-D-AD-TR | Samtec Inc | Check for Price | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | FSI-110-06-L-D-AD vs FSI-110-06-L-D-AD-TR |
FSI-110-06-L-D-AD Frequently Asked Questions (FAQ)
-
The recommended torque for the screw locks is 1.5-2.5 in-lbs (0.17-0.28 Nm) as per Samtec's application notes.
-
Yes, the FSI-110-06-L-D-AD connector is designed to withstand high-vibration environments. However, it's recommended to follow Samtec's guidelines for vibration testing and to consult with their application engineers for specific requirements.
-
The maximum operating temperature for the FSI-110-06-L-D-AD connector is 125°C (257°F) as per the datasheet. However, it's recommended to derate the operating temperature based on the specific application and environmental conditions.
-
The FSI-110-06-L-D-AD connector is not sealed and is not recommended for use in humid or wet environments. If environmental sealing is required, consider using a connector with a seal or gasket, such as Samtec's SEARAY or Q2 connectors.
-
The mating cycle life of the FSI-110-06-L-D-AD connector is 500 cycles minimum as per Samtec's testing and validation procedures. However, the actual mating cycle life may vary depending on the application, usage, and environmental conditions.