Part Details for FSI-110-06-L-D-E-AD-TR by Samtec Inc
Results Overview of FSI-110-06-L-D-E-AD-TR by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSI-110-06-L-D-E-AD-TR Information
FSI-110-06-L-D-E-AD-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FSI-110-06-L-D-E-AD-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
FSI-110-06-L-D-E-A
|
Avnet Americas | Conn One Piece Board Stacker HDR 20 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: FSI-110-06-L-D-E-A) COO: China RoHS: Compliant Min Qty: 225 Package Multiple: 225 Container: Reel | 0 |
|
$3.2113 / $5.8560 | Buy Now |
|
DISTI #
000000000002210042
|
Sager | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface Min Qty: 1 | 0 |
|
$5.3200 / $8.8700 | Buy Now |
|
DISTI #
FSI-110-06-L-D-E-AD-TR
|
Avnet Abacus | Conn One Piece Board Stacker HDR 20 POS 1mm Solder ST SMD TR (Alt: FSI-110-06-L-D-E-AD-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: FSI-110-06-L-D-E-AD-TR by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FSI-110-06-L-D-E-AD-TR
FSI-110-06-L-D-E-AD-TR Part Data Attributes
|
|
FSI-110-06-L-D-E-AD-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FSI-110-06-L-D-E-AD-TR
Samtec Inc
Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, #2-56, Receptacle,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Dual Side Pin, Tape&Reel Pkg | |
| Board Mounting Option | Positioning Pin | |
| Body Breadth | 0.355 Inch | |
| Body Depth | 0.236 Inch | |
| Body Length | 0.949 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Card Edge Connector | |
| Contact Finish Mating | Gold (10) Over Nickel (50) | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper | |
| Contact Pattern | Rectangular | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.039 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | #2-56 | |
| Mounting Option 2 | Threaded | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| Plating Thickness | 10u Inch | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 1 A | |
| Reference Standard | Ul | |
| Terminal Pitch | 1 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 20 |
Alternate Parts for FSI-110-06-L-D-E-AD-TR
This table gives cross-reference parts and alternative options found for FSI-110-06-L-D-E-AD-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSI-110-06-L-D-E-AD-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FSI-110-06-L-D-E-AD | Samtec Inc | $6.2547 | Card Edge Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, #2-56, Receptacle, LEAD FREE | FSI-110-06-L-D-E-AD-TR vs FSI-110-06-L-D-E-AD |
| FSI-110-06-LM-D-E-AD-TR | Samtec Inc | Check for Price | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, | FSI-110-06-L-D-E-AD-TR vs FSI-110-06-LM-D-E-AD-TR |
| FSI-110-06-LM-D-E-AD | Samtec Inc | Check for Price | Card Edge Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FSI-110-06-L-D-E-AD-TR vs FSI-110-06-LM-D-E-AD |
| FSI-110-06-S-D-E-AD | Samtec Inc | Check for Price | Card Edge Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FSI-110-06-L-D-E-AD-TR vs FSI-110-06-S-D-E-AD |