Part Details for FSL176MRTUDTU by Fairchild Semiconductor Corporation
Overview of FSL176MRTUDTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FSL176MRTUDTU
FSL176MRTUDTU CAD Models
FSL176MRTUDTU Part Data Attributes
|
FSL176MRTUDTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSL176MRTUDTU
Fairchild Semiconductor Corporation
Switching Controller, Current-mode, 73kHz Switching Freq-Max, PZIP6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, TO220, FULLPACK, U-FORMING | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PZIP-T6 | |
JESD-609 Code | e3 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP6,.28,.11,85/68/50TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switching Frequency-Max | 73 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |