Part Details for FSM104 by TE Connectivity
Overview of FSM104 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSM104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14H0908
|
Newark | Switch, Tactile, Spst, 50Ma, Smd, Product Range:Fsm10 Series, Actuator Orientation:Side Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 24Vdc, Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity FSM104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.1040 | Buy Now |
DISTI #
450-1127-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
7377 In Stock |
|
$0.2898 / $0.6400 | Buy Now |
DISTI #
14H0908
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Plunger PC Pins 0.05A 12VDC 1.57N Thru-Hole - Bulk (Alt: 14H0908) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 1 Partner Stock |
|
$0.3410 | Buy Now |
DISTI #
1437565-6
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Plunger PC Pins 0.05A 12VDC 1.57N Thru-Hole - Bulk (Alt: 1437565-6) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 19 Weeks, 5 Days Container: Bulk | 0 |
|
$0.2578 / $0.2823 | Buy Now |
DISTI #
506-FSM104
|
Mouser Electronics | Tactile Switches SWITCH TACTILE RoHS: Compliant | 1482 |
|
$0.2590 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Plunger PC Pins 0.05A 12VDC 1.57N Thru-Hole RoHS: Compliant |
4000 In Stock |
|
$0.2273 / $0.2785 | Buy Now |
|
Quest Components | MELF,1A,400V,150ns | 1 |
|
$0.9065 | Buy Now |
DISTI #
1437565-6
|
TTI | Tactile Switches SWITCH TACTILE Min Qty: 8000 Package Multiple: 8000 Container: Each | Americas - 0 |
|
$0.2130 / $0.2570 | Buy Now |
DISTI #
000000000000086922
|
Sager | Tactile Switches SWITCH TACTILE Min Qty: 8000 | 0 |
|
$0.1969 / $0.2983 | Buy Now |
DISTI #
C1S757100641373
|
Chip1Stop | Switch Tactile OFF (ON) SPST Round Plunger PC Pins 0.05A 12VDC 1.57N Thru-Hole RoHS: Compliant | 3265 |
|
$0.3320 / $0.4210 | Buy Now |
Part Details for FSM104
FSM104 CAD Models
FSM104 Part Data Attributes
|
FSM104
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSM104
TE Connectivity
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 1.57N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.283 inch | |
Actuator Material | POLYESTER | |
Actuator Type | ROUND/EXTENDED TYPE | |
Body Breadth | 8.992 mm | |
Body Color | BLACK | |
Body Height | 14.68 mm | |
Body Length or Diameter | 13.11 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Function | ON-OFF | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BRASS | |
Housing Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | KEYPAD SWITCH | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for FSM104
This table gives cross-reference parts and alternative options found for FSM104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSM104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHAP3305C | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-right Angle | APEM Inc | FSM104 vs PHAP3305C |
PHAP3301D | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-straight | APEM Inc | FSM104 vs PHAP3301D |
SWT6-V2MAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | TT Electronics Resistors | FSM104 vs SWT6-V2MAP |
1825955-6 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.568N, Solder Terminal, Panel Mount | TE Connectivity | FSM104 vs 1825955-6 |
1BT003-2712L-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 1.27N, Solder Terminal, Through Hole-straight, LEAD FREE | Foxconn | FSM104 vs 1BT003-2712L-001 |
PHAP3301A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-straight | APEM Inc | FSM104 vs PHAP3301A |
ADTSHW69RVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | APEM Inc | FSM104 vs ADTSHW69RVB |
B3W-1050S | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | FSM104 vs B3W-1050S |
ADTSHW67RVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | APEM Inc | FSM104 vs ADTSHW67RVB |
ADTS63KV | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.47N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | APEM Inc | FSM104 vs ADTS63KV |