Part Details for FSM20C2 by Hitachi Ltd
Overview of FSM20C2 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Part Details for FSM20C2
FSM20C2 CAD Models
FSM20C2 Part Data Attributes
|
FSM20C2
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
FSM20C2
Hitachi Ltd
TRIAC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Desc. of Quick-Connects | 0 | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 30 mA | |
Leakage Current-Max | 0.2 mA | |
Non-Repetitive Pk On-state Cur | 180 A | |
Number of Elements | 1 | |
On-State Voltage-Max | 1.5 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Trigger Device Type | TRIAC |