Part Details for FSM5JH by TE Connectivity
Overview of FSM5JH by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for FSM5JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9693
|
Newark | Fsm5Jh=6Mm Tact Switch, Ht W/Esd |Alcoswitch Te Connectivity FSM5JH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1080 / $0.1980 | Buy Now |
DISTI #
506-FSM5JH
|
Mouser Electronics | Tactile Switches 6MM ACTHT W/ESD TACT SWITCH RoHS: Compliant | 28804 |
|
$0.0880 / $0.1800 | Buy Now |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole Loose RoHS: Compliant | 0 |
|
$0.0747 / $0.1565 | Buy Now |
DISTI #
1-1825955-0
|
TTI | Tactile Switches SWITCH TACTILE RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 750 Container: Each | Americas - 0 |
|
$0.0770 / $0.0790 | Buy Now |
DISTI #
000000000002659499
|
Sager | Tactile Switches 6MM ACTHT W/ESD TACT SWITCH | 0 |
|
Buy Now | |
DISTI #
2610954
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.0897 / $0.1324 | Buy Now |
DISTI #
2610954
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1324 | Buy Now |
|
Master Electronics | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole Loose RoHS: Compliant | 0 |
|
$0.0747 / $0.1565 | Buy Now |
Part Details for FSM5JH
FSM5JH CAD Models
FSM5JH Part Data Attributes
|
FSM5JH
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSM5JH
TE Connectivity
PUSHBUTTON SWITCH,STRAIGHT,SPST,OFF-(ON),PC TAIL TERMINAL,5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLUE | |
Actuator Length | 0.134 inch | |
Actuator Material | NYLON | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 5.9944 mm | |
Body Height | 3.6068 mm | |
Body Length or Diameter | 5.9944 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER OVER NICKEL | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Hole Count | 5 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Terminal Length | 0.142 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |