Part Details for FSMH by TE Connectivity
Overview of FSMH by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for FSMH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T9536
|
Newark | Switch, Tact, Mom, 5Mm, Product Range:Fsmh Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Rectangular Button, Actuating Force:127Gf, Contact Rating:50Ma At 24Vdc, Switch Dimensions (L X W):6Mmrohs Compliant: Yes |Te Connectivity FSMH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$0.0450 | Buy Now |
DISTI #
40P4335
|
Newark | Switch, Tactile Spst, 50Ma, Through Hole, Product Range:Fsmh Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Rectangular Button, Actuating Force:130Gf, Contact Rating:50Ma At 24Vdc, Ip Rating:-Rohs Compliant: Yes |Alcoswitch Te Connectivity FSMH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.0650 | Buy Now |
DISTI #
450-1646-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
76761 In Stock |
|
$0.1147 / $0.2000 | Buy Now |
DISTI #
506-FSMH
|
Mouser Electronics | Tactile Switches 3.5 X 6.0 X 5.0 T/H TACT SWITCH RoHS: Compliant | 63359 |
|
$0.1140 / $0.1900 | Buy Now |
DISTI #
V99:2348_17758693
|
Arrow Electronics | Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 24VDC 20000Cycles 1.3N Thru-Hole Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2226 | Americas - 79270 |
|
$0.1141 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 24VDC 20000Cycles 1.3N Thru-Hole Bulk RoHS: Compliant |
57405 In Stock |
|
$0.1125 / $0.1615 | Buy Now |
DISTI #
62382149
|
Verical | Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 24VDC 20000Cycles 1.3N Thru-Hole Loose RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 2226 | Americas - 79270 |
|
$0.1141 | Buy Now |
DISTI #
16504434
|
Verical | Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 24VDC 20000Cycles 1.3N Thru-Hole Loose RoHS: Compliant Min Qty: 478 Package Multiple: 1 | Americas - 57275 |
|
$0.1250 / $0.1310 | Buy Now |
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 1.77 N, THROUGH HOLE-STRAIGHT | 3 |
|
$0.2475 | Buy Now |
DISTI #
1825965-1
|
TTI | Tactile Switches SWITCH TACTILE RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 58100 In Stock |
|
$0.1060 / $0.1430 | Buy Now |
Part Details for FSMH
FSMH CAD Models
FSMH Part Data Attributes:
|
FSMH
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSMH
TE Connectivity
SWITCH TACT MOM 130GF H=5.0MM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | NATURAL | |
Actuator Length | 0.06 inch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Body Color | BLACK | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
End Contact Material | COPPER ALLOY | |
Housing Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.274 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |