Part Details for FSQ0365RLX by onsemi
Overview of FSQ0365RLX by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for FSQ0365RLX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P9261
|
Newark | Fps For Dvdp/Stb/Reel |Onsemi FSQ0365RLX RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 1.68A, 67KHZ SWITCHING FREQ-MAX, PDSO8 | 5 |
|
$2.1300 / $3.1950 | Buy Now |
DISTI #
FSQ0365RLX
|
TME | IC: PMIC, PWM controller, 1.5A, 650V, 67kHz, Ch: 1, LSOP8, flyback Min Qty: 1 | 0 |
|
$1.4500 / $2.0300 | RFQ |
|
LCSC | 55kHz67kHz 650V 8V20V PDIP-8-GW AC-DC Controllers and Regulators ROHS | 8 |
|
$1.0482 / $1.5648 | Buy Now |
Part Details for FSQ0365RLX
FSQ0365RLX CAD Models
FSQ0365RLX Part Data Attributes
|
FSQ0365RLX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSQ0365RLX
onsemi
650V Integrated Power Switch with Valley Switching control for 19Watt offline flyback converters, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 709AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 59 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.68 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP8,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 67 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |