Part Details for FSQ0365RN by Rochester Electronics LLC
Overview of FSQ0365RN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FSQ0365RN
FSQ0365RN CAD Models
FSQ0365RN Part Data Attributes
|
FSQ0365RN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FSQ0365RN
Rochester Electronics LLC
1.68 A SWITCHING REGULATOR, 67 kHz SWITCHING FREQ-MAX, PDIP8, MS-001BA, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.805 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.68 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 67 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for FSQ0365RN
This table gives cross-reference parts and alternative options found for FSQ0365RN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSQ0365RN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VIPER22AS13TR | 0.84A SWITCHING REGULATOR, 66kHz SWITCHING FREQ-MAX, PDSO8, SO-8 | STMicroelectronics | FSQ0365RN vs VIPER22AS13TR |
FSDL0365RNB | 12A SWITCHING REGULATOR, 55kHz SWITCHING FREQ-MAX, PDIP8, MS-001BA, DIP-8 | Rochester Electronics LLC | FSQ0365RN vs FSDL0365RNB |
ICE3A1565 | Switching Regulator, Current-mode, 100kHz Switching Freq-Max, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Infineon Technologies AG | FSQ0365RN vs ICE3A1565 |
KA5H0265RCYDTU | Switching Regulator, Current-mode, 8A, 110kHz Switching Freq-Max, PZFM5, TO-220F, 5 PIN | Fairchild Semiconductor Corporation | FSQ0365RN vs KA5H0265RCYDTU |
TC33372VAT | Switching Regulator, Voltage-mode, 2A, 115kHz Switching Freq-Max, PSFM5, TO-220, 5 PIN | Telcom Semiconductor Inc | FSQ0365RN vs TC33372VAT |
TC33370VPA | Switching Regulator, Voltage-mode, 0.9A, 115kHz Switching Freq-Max, PDIP8, PLASTIC, DIP-8 | Telcom Semiconductor Inc | FSQ0365RN vs TC33370VPA |
TOP242PN | Switching Regulator, Voltage-mode, 0.72A, 140kHz Switching Freq-Max, CMOS, PDIP7, DIP-8/7 | Power Integrations | FSQ0365RN vs TOP242PN |
ICE2A0565 | Switching Regulator, Current-mode, 0.5A, 107kHz Switching Freq-Max, PDIP8, GREEN, PLASTIC, DIP-8 | Infineon Technologies AG | FSQ0365RN vs ICE2A0565 |
TOP224P | Switching Regulator, Voltage-mode, 1.65A, 110kHz Switching Freq-Max, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Power Integrations | FSQ0365RN vs TOP224P |
FSDL0365RNB | Switching Regulator, Current-mode, 12A, 55kHz Switching Freq-Max, PDIP8, MS-001BA, DIP-8 | Fairchild Semiconductor Corporation | FSQ0365RN vs FSDL0365RNB |